- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 63PZF56M10X9
63PZF56M10X9
Rubycon America
Aluminum Polymer - Radial - 56uF - 20% - 63VDC - 10mm dia x 9mm - -55 to 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Polymer - Radial - 56uF - 20% - 63VDC - 10mm dia x 9mm - -55 to 125°C
Search Keywords: 63PZF56M10X9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:63PZF56M10X9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:PZF
-
Leakage Current:35.3@2Min uA
-
Capacitance Value:56 uF
-
Equivalent Series Resistance:0.03 Ohm
-
Construction:Aluminum Cylindrical Can
-
Lifetime:4000 h
-
Dimension:9 x 10mm mm
-
Lead Diameter:0.6 mm
-
Lead Pitch For Radial:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 6/17/26
Minimum Order Quantity:
25
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.300
250
$1.064
500
$0.895
1,000
$0.819
3,000
$0.763
5,000
$0.737
8,000
$0.735
15,000 +
$0.733
Click for Quote
Log in
to unlock special pricing