- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 6.3PX22000MEFC18X31.5
6.3PX22000MEFC18X31.5
Rubycon America
Aluminum Electrolytic - Radial - 22000uF - 20% - 6.3VDC - 18mm dia x 31.5mm - -55 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 22000uF - 20% - 6.3VDC - 18mm dia x 31.5mm - -55 to 105°C
Search Keywords: 63PX22000MEFC18X315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:6.3PX22000MEFC18X31.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:22000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 31.5 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$3.533
100
$3.356
200
$2.397
600
$1.678
1,000
$1.525
2,600
$1.252
5,000
$1.134
10,000 +
$1.104
Click for Quote
Log in
to unlock special pricing