- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 6.3NXA100MEFC5X11
6.3NXA100MEFC5X11
Rubycon America
Aluminum Electrolytic - Radial - 100uF - 20% - 6.3VDC - 5mm dia x 11mm - -55 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 100uF - 20% - 6.3VDC - 5mm dia x 11mm - -55 to 105°C
Search Keywords: 63NXA100MEFC5X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:6.3NXA100MEFC5X11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
120
$0.213
250
$0.135
500
$0.101
1,000
$0.081
3,000
$0.067
6,000
$0.060
12,000 +
$0.055
Click for Quote
Log in
to unlock special pricing