- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 63MU335MD35750
63MU335MD35750
Rubycon America
Polymer Multi-Layer Chip Capacitor - 3.3uF ±20% - 63VDC - SMD 5750
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Polymer Multi-Layer Chip Capacitor - 3.3uF ±20% - 63VDC - SMD 5750
Search Keywords: 63MU335MD35750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:63MU335MD35750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250045
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
125
$18.224
250
$9.648
375
$6.789
500 +
$6.654
Click for Quote
Log in
to unlock special pricing