- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 63MU223MZ12012
63MU223MZ12012
Rubycon America
Polymer Multi-Layer Chip Capacitor - 0.022uF ±20% - 63VDC - SMD 2012
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Polymer Multi-Layer Chip Capacitor - 0.022uF ±20% - 63VDC - SMD 2012
Search Keywords: 63MU223MZ12012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:63MU223MZ12012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250045
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
750
$1.820
1,500
$1.120
2,250
$0.887
3,000 +
$0.869
Click for Quote
Log in
to unlock special pricing