- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 6.3MS7220MEFC6.3X7
6.3MS7220MEFC6.3X7
Rubycon America
Aluminum Electrolytic - Radial - 220uF - 20% - 6.3VDC - 6.3mm dia x 7mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 220uF - 20% - 6.3VDC - 6.3mm dia x 7mm - -40 to 85°C
Search Keywords: 63MS7220MEFC63X7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:6.3MS7220MEFC6.3X7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:6.3 x 7 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3,000
$0.0490
6,000
$0.0466
12,000
$0.0443
24,000 +
$0.0421
Click for Quote
Log in
to unlock special pricing