- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 50YXJ100MT78X11.5
50YXJ100MT78X11.5
Rubycon America
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 400mA 7000h 105A°C Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 400mA 7000h 105A°C Ammo
Search Keywords: 50YXJ100MT78X115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:50YXJ100MT78X11.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:8 x 11.5 mm
-
Termination Style:Radial2202
-
Voltage:502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,000
$0.101
2,000
$0.096
4,000
$0.091
8,000 +
$0.087
Click for Quote
Log in
to unlock special pricing