- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 50TRV390M12.5X16
Rubycon America
50TRV390M12.5X16
Aluminum Electrolytic - SMD - 390uF - 20% - 50VDC - 12.5mm dia x 16mm - -40 to 105°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:50TRV390M12.5X16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1350 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:12.5 x 16 mm
-
Termination Style:N/R
-
Voltage:50 VDC