Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

50TRV33M6.3X8

Aluminum Electrolytic - SMD - 33uF - 20% - 50VDC - 6.3mm dia x 8mm - -40 to 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - SMD - 33uF - 20% - 50VDC - 6.3mm dia x 8mm - -40 to 105°C
Search Keywords: 50TRV33M63X8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rubycon America
Part No: 50TRV33M6.3X8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 900
Capacitance Value: 33 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Surface Mount
Size: 6.3 x 8 mm
Termination Style: N/R
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 50TRV33M6.3X8 RoHS compliant?
Yes, 50TRV33M6.3X8 is RoHS compliant.
What is the lead time for 50TRV33M6.3X8?
The standard lead time for 50TRV33M6.3X8 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,080
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
23 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
900
$0.1455
1,800
$0.1439
2,700
$0.1429
5,400
$0.1413
8,100
$0.1403
25,200
$0.1376
50,400
$0.1360
100,800 +
$0.1348
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!