Image is representational - see mfr. specs

50TRV1000M16X21.5

Rubycon America

Aluminum Electrolytic - SMD - 1000uF - 20% - 50VDC - 16mm dia x 21.5mm - -40 to 105°C

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Aluminum Electrolytic - SMD - 1000uF - 20% - 50VDC - 16mm dia x 21.5mm - -40 to 105°C
Search Keywords: 50TRV1000M16X215
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Rubycon America
  • Parça Numarası:
    50TRV1000M16X21.5
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    16 x 21.5 mm
  • Termination Style:
    N/R
  • Voltage:
    50 VDC
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 1.488
Hemen gönderilebilir
Stoktaki Miktar için Minimum Sipariş Miktarı:
25
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
150
26 Weeks Gemi olabilir 11.16.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
25
$2.06
50
$2.05
100
$2.04
150
$2.03
300
$1.53
450
$1.43
600 +
$1.40
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!