- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 50SLV3R3M4X6.1
50SLV3R3M4X6.1
Rubycon America
Aluminum Electrolytic - SMD - 3.3uF - 20% - 50VDC - 4mm dia x 6.1mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 3.3uF - 20% - 50VDC - 4mm dia x 6.1mm - -40 to 105°C
Search Keywords: 50SLV3R3M4X61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:50SLV3R3M4X6.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:3.3 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 6.1 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
100
$0.254
250
$0.173
500
$0.121
1,000
$0.110
2,000
$0.090
6,000
$0.082
10,000 +
$0.079
Click for Quote
Log in
to unlock special pricing