- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 50SKV4R7M5X5.5
50SKV4R7M5X5.5
Rubycon America
Aluminum Electrolytic - SMD - 4.7uF - 20% - 50VDC - 5mm dia x 5.5mm - -55 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 4.7uF - 20% - 50VDC - 5mm dia x 5.5mm - -55 to 105°C
Search Keywords: 50SKV4R7M5X55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:50SKV4R7M5X5.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:5 x 5.5 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
100
$0.253
250
$0.171
500
$0.120
1,000
$0.109
2,500
$0.090
5,000
$0.081
10,000 +
$0.079
Click for Quote
Log in
to unlock special pricing