- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 50PZF68M8X9
50PZF68M8X9
Rubycon America
Aluminum Polymer - Radial - 68uF - 20% - 50VDC - 8mm dia x 9mm - -55 to 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Polymer - Radial - 68uF - 20% - 50VDC - 8mm dia x 9mm - -55 to 125°C
Search Keywords: 50PZF68M8X9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:50PZF68M8X9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:PZF
-
Construction:Aluminum Cylindrical Can
-
Dimension:9 x 8mm mm
-
Lead Diameter:0.6 mm
-
Lead Pitch For Radial:3.5 mm
-
Capacitance Value:68 uF
-
Lifetime:4000 h
-
Equivalent Series Resistance:0.03 Ohm
-
Leakage Current:34@2Min uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$1.042
500
$0.781
750
$0.729
1,000 +
$0.715
Click for Quote
Log in
to unlock special pricing