- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 50PZF100M10X9
50PZF100M10X9
Rubycon America
Aluminum Polymer - Radial - 100uF - 20% - 50VDC - 10mm dia x 9mm - -55 to 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Polymer - Radial - 100uF - 20% - 50VDC - 10mm dia x 9mm - -55 to 125°C
Search Keywords: 50PZF100M10X9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:50PZF100M10X9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Lifetime:4000 h
-
Lead Pitch For Radial:5 mm
-
Leakage Current:50@2Min uA
-
Capacitance Value:100 uF
-
Lead Diameter:0.6 mm
-
Construction:Aluminum Cylindrical Can
-
Family:PZF
-
Dimension:9 x 10mm mm
-
Equivalent Series Resistance:0.028 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$0.832
250
$0.744
500
$0.727
1,000
$0.712
3,000
$0.697
5,000
$0.687
8,000
$0.677
10,000 +
$0.667
Click for Quote
Log in
to unlock special pricing