- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 50PZE68M8X9
50PZE68M8X9
Rubycon America
Aluminum Polymer - Radial - 68uF - 20% - 50VDC - 8mm dia x 9mm - -55 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Polymer - Radial - 68uF - 20% - 50VDC - 8mm dia x 9mm - -55 to 105°C
Search Keywords: 50PZE68M8X9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:50PZE68M8X9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Construction:Aluminum Cylindrical Can
-
Equivalent Series Resistance:0.03 Ohm
-
Lifetime:10000 h
-
Leakage Current:34@2Min uA
-
Lead Diameter:0.6 mm
-
Lead Pitch For Radial:3.5 mm
-
Dimension:9 x 8mm mm
-
Family:PZE
-
Capacitance Value:68 uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,016
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.5072
250
$0.4846
1,000
$0.4651
3,000
$0.4497
5,000
$0.4425
8,000
$0.4359
10,000
$0.4327
15,000 +
$0.4270
Click for Quote
Log in
to unlock special pricing