- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 50PK3300MEFC18X31.5
Rubycon America
50PK3300MEFC18X31.5
Aluminum Electrolytic - Radial - 3300uF - 20% - 50VDC - 18mm dia x 31.5mm - -40 to 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:50PK3300MEFC18X31.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:18 x 31.5 mm
-
Termination Style:Radial
-
Voltage:50 VDC