- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 50PFV68M8X10.5
50PFV68M8X10.5
Rubycon America
Aluminum Polymer - SMD - 68uF - 20% - 50VDC - 8mm dia x 10.5mm - -55 to 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Polymer - SMD - 68uF - 20% - 50VDC - 8mm dia x 10.5mm - -55 to 125°C
Search Keywords: 50PFV68M8X105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:50PFV68M8X10.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Family:PFV
-
Lifetime:4000 h
-
Equivalent Series Resistance:0.03 Ohm
-
Capacitance Value:68 uF
-
Leakage Current:34@2Min uA
-
Construction:Cylindrical
-
Lead Pitch For Radial:N/R
-
Dimension:10.5(Max) x 8mm mm
-
Lead Diameter:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
25
$0.715
250
$0.637
500
$0.614
1,000
$0.590
2,500
$0.560
5,000
$0.536
7,500
$0.523
10,000 +
$0.513
Click for Quote
Log in
to unlock special pricing