- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 50PFV100M10X10.5
Rubycon America
50PFV100M10X10.5
Aluminum Polymer - SMD - 100uF - 20% - 50VDC - 10mm dia x 10.5mm - -55 to 125°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Polymer - SMD - 100uF - 20% - 50VDC - 10mm dia x 10.5mm - -55 to 125°C
Search Keywords: 50PFV100M10X105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:50PFV100M10X10.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250045
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Equivalent Series Resistance:0.028 Ohm
-
Capacitance Value:100 uF
-
Construction:Cylindrical
-
Lifetime:4000 h
-
Dimension:10.5(Max) x 10mm mm
-
Leakage Current:50@2Min uA
-
Family:PFV
Product Guides
+
Frequently Asked Questions
Is 50PFV100M10X10.5 RoHS compliant?
Yes, 50PFV100M10X10.5 is RoHS compliant.
What is the lead time for 50PFV100M10X10.5?
The standard lead time for 50PFV100M10X10.5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
714
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
25
$1.151
250
$1.092
500
$1.073
1,000
$0.988
2,500
$0.926
5,000
$0.895
7,500
$0.893
10,000 +
$0.890
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT