- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 50PEV100M10X10.5
Rubycon America
50PEV100M10X10.5
Aluminum Polymer - SMD - 100uF - 20% - 50VDC - 10mm dia x 10.5mm - -55 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Polymer - SMD - 100uF - 20% - 50VDC - 10mm dia x 10.5mm - -55 to 105°C
Search Keywords: 50PEV100M10X105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:50PEV100M10X10.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:10.5(Max) x 10mm mm
-
Lead Pitch For Radial:N/R
-
Family:PEV
-
Leakage Current:50@2Min uA
-
Lifetime:10000 h
-
Lead Diameter:N/R
-
Capacitance Value:100 uF
-
Construction:Cylindrical
-
Equivalent Series Resistance:0.028 Ohm
Product Guides
+
Frequently Asked Questions
Is 50PEV100M10X10.5 RoHS compliant?
Yes, 50PEV100M10X10.5 is RoHS compliant.
What is the lead time for 50PEV100M10X10.5?
The standard lead time for 50PEV100M10X10.5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,722
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$1.368
250
$1.064
500
$0.896
1,000
$0.829
2,500
$0.827
5,000
$0.825
7,500
$0.823
10,000 +
$0.821
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT