Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

50JGV4R7M5X6.1

Aluminum Electrolytic - SMD - 4.7uF - 20% - 50VDC - 5mm dia x 6.1mm - -55 to 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - SMD - 4.7uF - 20% - 50VDC - 5mm dia x 6.1mm - -55 to 105°C
Search Keywords: 50JGV4R7M5X61
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rubycon America
Part No: 50JGV4R7M5X6.1
Unit of Measure: Per Each
RoHS: Yes
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Capacitance Value: 4.72179uF
Tolerance: 202203%
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount2190
Size: 5 x 6.1 mm
Termination Style: N/R
Voltage: 502205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 50JGV4R7M5X6.1 RoHS compliant?
Yes, 50JGV4R7M5X6.1 is RoHS compliant.
What is the lead time for 50JGV4R7M5X6.1?
The standard lead time for 50JGV4R7M5X6.1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
23 Weeks can ship 4/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
90
$0.275
100
$0.262
250
$0.187
500
$0.131
1,000
$0.119
2,500
$0.098
5,000
$0.088
10,000 +
$0.086
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!