- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 450TXW68MEFR16X35
450TXW68MEFR16X35
Rubycon America
Aluminum Electrolytic - Radial - 68uF - 20% - 450VDC - 16mm dia x 35mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 68uF - 20% - 450VDC - 16mm dia x 35mm - -40 to 105°C
Search Keywords: 450TXW68MEFR16X35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:450TXW68MEFR16X35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 35 mm
-
Termination Style:Radial
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$3.740
100
$3.553
400
$2.538
800
$1.776
1,200
$1.615
2,800
$1.326
5,200
$1.200
10,000 +
$1.169
Click for Quote
Log in
to unlock special pricing