- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 450QXW22MEFR8X45
450QXW22MEFR8X45
Rubycon America
Aluminum Electrolytic - Radial - 22uF - 20% - 450VDC - 8mm dia x 45mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 22uF - 20% - 450VDC - 8mm dia x 45mm - -40 to 105°C
Search Keywords: 450QXW22MEFR8X45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:450QXW22MEFR8X45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 45 mm
-
Termination Style:Radial
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$1.865
100
$1.772
250
$1.266
500
$0.886
1,000
$0.805
2,500
$0.661
5,000
$0.599
10,000 +
$0.583
Click for Quote
Log in
to unlock special pricing