- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 450MXG470MEFCSN30X50
450MXG470MEFCSN30X50
Rubycon America
Aluminum Electrolytic - Radial - 470uF - 20% - 450VDC - 30mm dia x 50mm - -25 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 470uF - 20% - 450VDC - 30mm dia x 50mm - -25 to 105°C
Search Keywords: 450MXG470MEFCSN30X50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:450MXG470MEFCSN30X50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 50 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
5
34 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$5.83
25
$5.57
50
$5.46
100
$5.35
300
$5.17
500
$5.09
1,000 +
$4.98
Click for Quote
Log in
to unlock special pricing