- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 450MXG330MEFCSN30X40
450MXG330MEFCSN30X40
Rubycon America
Aluminum Electrolytic - Radial - 330uF - 20% - 450VDC - 30mm dia x 40mm - -25 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 330uF - 20% - 450VDC - 30mm dia x 40mm - -25 to 105°C
Search Keywords: 450MXG330MEFCSN30X40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:450MXG330MEFCSN30X40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 40 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Can Ship immediately
Minimum Order Quantity:
5
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$4.19
50
$3.93
100
$3.85
300
$3.72
500
$3.66
1,000
$3.58
2,500 +
$3.48
Click for Quote
Log in
to unlock special pricing