- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 450MXG270MEFCSN35X30
450MXG270MEFCSN35X30
Rubycon America
Aluminum Electrolytic - Radial - 270uF - 20% - 450VDC - 35mm dia x 30mm - -25 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 270uF - 20% - 450VDC - 35mm dia x 30mm - -25 to 105°C
Search Keywords: 450MXG270MEFCSN35X30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:450MXG270MEFCSN35X30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 30 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
34 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
4
$7.867
10
$7.474
25
$4.982
50
$4.599
100
$4.271
300
$3.882
500 +
$3.784
Click for Quote
Log in
to unlock special pricing