- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 450MXG220MEFCSN30X30
450MXG220MEFCSN30X30
Rubycon America
Aluminum Electrolytic - Radial - 220uF - 20% - 450VDC - 30mm dia x 30mm - -25 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 220uF - 20% - 450VDC - 30mm dia x 30mm - -25 to 105°C
Search Keywords: 450MXG220MEFCSN30X30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:450MXG220MEFCSN30X30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 30 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
34 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
10
$3.13
50
$2.99
100
$2.93
300
$2.83
500
$2.79
1,000
$2.73
2,500 +
$2.65
Click for Quote
Log in
to unlock special pricing