- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 450MXG220MEFCSN25X40
Rubycon America
450MXG220MEFCSN25X40
Aluminum Electrolytic - Radial - 220uF - 20% - 450VDC - 25mm dia x 40mm - -25 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Electrolytic - Radial - 220uF - 20% - 450VDC - 25mm dia x 40mm - -25 to 105°C
Search Keywords: 450MXG220MEFCSN25X40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:450MXG220MEFCSN25X40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:25 x 40 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
Frequently Asked Questions
Is 450MXG220MEFCSN25X40 RoHS compliant?
Yes, 450MXG220MEFCSN25X40 is RoHS compliant.
What is the lead time for 450MXG220MEFCSN25X40?
The standard lead time for 450MXG220MEFCSN25X40 is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Ships today, if you order in
Minimum Order Quantity:
10
43 Weeks
can ship
7/6/27
Price (USD)
Qty
Unit Price
10
$2.75
50
$2.62
200
$2.52
400
$2.47
600
$2.44
1,000
$2.40
2,600 +
$2.32
Click for Quote
Log in
to unlock special pricing