- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 450MXG150MEFCSN25X30
450MXG150MEFCSN25X30
Rubycon America
Aluminum Electrolytic - Radial - 150uF - 20% - 450VDC - 25mm dia x 30mm - -25 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 150uF - 20% - 450VDC - 25mm dia x 30mm - -25 to 105°C
Search Keywords: 450MXG150MEFCSN25X30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:450MXG150MEFCSN25X30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:25 x 30 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
43 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
10
$2.11
200
$1.94
400
$1.90
600
$1.87
1,000
$1.84
2,600
$1.79
5,000 +
$1.75
Click for Quote
Log in
to unlock special pricing