Image is representational - see mfr. specs

450BXW33MEFR12.5X30

Rubycon America

Aluminum Electrolytic - Radial - 33uF - 20% - 450VDC - 12.5mm dia x 30mm - -40 to 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - Radial - 33uF - 20% - 450VDC - 12.5mm dia x 30mm - -40 to 105°C
Search Keywords: 450BXW33MEFR125X30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    450BXW33MEFR12.5X30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Capacitance Value:
    33 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 30 mm
  • Termination Style:
    Radial
  • Voltage:
    450 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.331
100
$2.214
250
$1.582
600
$1.107
1,200
$1.007
3,000
$0.826
5,400
$0.748
10,200 +
$0.728
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!