- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 420QXW15MEFR8X25
420QXW15MEFR8X25
Rubycon America
Aluminum Electrolytic - Radial - 15uF - 20% - 420VDC - 8mm dia x 25mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 15uF - 20% - 420VDC - 8mm dia x 25mm - -40 to 105°C
Search Keywords: 420QXW15MEFR8X25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:420QXW15MEFR8X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:15 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 25 mm
-
Termination Style:Radial
-
Voltage:420 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
20
$1.368
100
$1.299
250
$0.928
500
$0.650
1,000
$0.591
2,500
$0.485
5,000
$0.439
10,000 +
$0.427
Click for Quote
Log in
to unlock special pricing