- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 420BXW120MEFR18X35
420BXW120MEFR18X35
Rubycon America
Aluminum Electrolytic - Radial - 120uF - 20% - 420VDC - 18mm dia x 35mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 120uF - 20% - 420VDC - 18mm dia x 35mm - -40 to 105°C
Search Keywords: 420BXW120MEFR18X35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:420BXW120MEFR18X35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:120 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 35 mm
-
Termination Style:Radial
-
Voltage:420 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3
$12.187
25
$4.570
50
$3.047
100
$2.728
200
$2.539
600
$2.374
1,000 +
$2.314
Click for Quote
Log in
to unlock special pricing