- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 400SAW120MEFC18X40
400SAW120MEFC18X40
Rubycon America
Aluminum Electrolytic - Radial - 120uF - 20% - 400VDC - 18mm dia x 40mm - -25 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 120uF - 20% - 400VDC - 18mm dia x 40mm - -25 to 105°C
Search Keywords: 400SAW120MEFC18X40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:400SAW120MEFC18X40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:120 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 40 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3
$10.587
25
$3.970
50
$2.647
100
$2.370
200
$2.206
600
$2.062
1,000 +
$2.010
Click for Quote
Log in
to unlock special pricing