- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 400QXW39MEFR8X50
400QXW39MEFR8X50
Rubycon America
Aluminum Electrolytic - Radial - 39uF - 20% - 400VDC - 8mm dia x 50mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 39uF - 20% - 400VDC - 8mm dia x 50mm - -40 to 105°C
Search Keywords: 400QXW39MEFR8X50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:400QXW39MEFR8X50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:39 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 50 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$1.946
100
$1.849
250
$1.321
500
$0.924
1,000
$0.840
2,500
$0.690
5,000
$0.625
10,000 +
$0.608
Click for Quote
Log in
to unlock special pricing