- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 400MXG820MEFCSN35X55
400MXG820MEFCSN35X55
Rubycon America
Aluminum Electrolytic - Radial - 820uF - 20% - 400VDC - 35mm dia x 55mm - -25 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 820uF - 20% - 400VDC - 35mm dia x 55mm - -25 to 105°C
Search Keywords: 400MXG820MEFCSN35X55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:400MXG820MEFCSN35X55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 55 mm
-
Termination Style:Snap-In
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
5
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$6.48
25
$6.27
50
$6.18
100
$6.09
300
$5.95
500
$5.88
1,000 +
$5.79
Click for Quote
Log in
to unlock special pricing