- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 400MXG680MEFCSN35X45
400MXG680MEFCSN35X45
Rubycon America
Aluminum Electrolytic - Radial - 680uF - 20% - 400VDC - 35mm dia x 45mm - -25 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 680uF - 20% - 400VDC - 35mm dia x 45mm - -25 to 105°C
Search Keywords: 400MXG680MEFCSN35X45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:400MXG680MEFCSN35X45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 45 mm
-
Termination Style:Snap-In
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
34 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
25
$5.74
50
$5.62
75
$5.51
100 +
$5.40
Click for Quote
Log in
to unlock special pricing