Image is representational - see mfr. specs

400MXG390MEFCSN30X40

Rubycon America

Aluminum Electrolytic - Radial - 390uF - 20% - 400VDC - 30mm dia x 40mm - -25 to 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - Radial - 390uF - 20% - 400VDC - 30mm dia x 40mm - -25 to 105°C
Search Keywords: 400MXG390MEFCSN30X40
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    400MXG390MEFCSN30X40
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    390 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    30 x 40 mm
  • Termination Style:
    Snap-In
  • Voltage:
    400 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
34 Weeks can ship 2/8/27
Backorder
Price (USD)
Qty
Unit Price
4
$8.018
10
$7.617
25
$5.078
50
$4.688
100
$4.353
300
$3.957
500 +
$3.857
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!