- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 400MXG270MEFCSN35X25
Rubycon America
400MXG270MEFCSN35X25
Aluminum Electrolytic - Radial - 270uF - 20% - 400VDC - 35mm dia x 25mm - -25 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Electrolytic - Radial - 270uF - 20% - 400VDC - 35mm dia x 25mm - -25 to 105°C
Search Keywords: 400MXG270MEFCSN35X25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:400MXG270MEFCSN35X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 25 mm
-
Termination Style:Snap-In
-
Voltage:400 VDC
Product Guides
+
Frequently Asked Questions
Is 400MXG270MEFCSN35X25 RoHS compliant?
Yes, 400MXG270MEFCSN35X25 is RoHS compliant.
What is the lead time for 400MXG270MEFCSN35X25?
The standard lead time for 400MXG270MEFCSN35X25 is approximately 34 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
34 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
2
$15.592
25
$5.847
50
$3.898
100
$3.491
300
$3.248
500
$3.037
1,000 +
$2.961
Click for Quote
Log in
to unlock special pricing