- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 400CXW22MEFR8X35
400CXW22MEFR8X35
Rubycon America
Aluminum Electrolytic - Radial - 22uF - 20% - 400VDC - 8mm dia x 35mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 22uF - 20% - 400VDC - 8mm dia x 35mm - -40 to 105°C
Search Keywords: 400CXW22MEFR8X35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:400CXW22MEFR8X35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 35 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
20
$1.656
100
$1.574
250
$1.124
500
$0.787
1,000
$0.715
2,500
$0.587
5,000
$0.532
10,000 +
$0.518
Click for Quote
Log in
to unlock special pricing