- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 400BXC33MEFC16X20
Rubycon America
400BXC33MEFC16X20
Aluminum Electrolytic - Radial - 33uF - 20% - 400VDC - 16mm dia x 20mm - -25 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Electrolytic - Radial - 33uF - 20% - 400VDC - 16mm dia x 20mm - -25 to 105°C
Search Keywords: 400BXC33MEFC16X20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:400BXC33MEFC16X20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Frequently Asked Questions
Is 400BXC33MEFC16X20 RoHS compliant?
Yes, 400BXC33MEFC16X20 is RoHS compliant.
What is the lead time for 400BXC33MEFC16X20?
The standard lead time for 400BXC33MEFC16X20 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
25
19 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
25
$2.058
250
$1.176
600
$1.047
1,200
$1.018
3,000
$0.956
5,400
$0.941
7,800
$0.939
10,200 +
$0.936
Click for Quote
Log in
to unlock special pricing