- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35ZLQ390MEFC8X20
35ZLQ390MEFC8X20
Rubycon America
Aluminum Electrolytic - Radial - 390uF - 20% - 35VDC - 8mm dia x 20mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 390uF - 20% - 35VDC - 8mm dia x 20mm - -40 to 105°C
Search Keywords: 35ZLQ390MEFC8X20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35ZLQ390MEFC8X20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.533
100
$0.506
250
$0.362
500
$0.253
1,000
$0.230
3,000
$0.189
5,000
$0.171
10,000 +
$0.167
Click for Quote
Log in
to unlock special pricing