- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35ZLQ330MEFC10X12.5
Rubycon America
35ZLQ330MEFC10X12.5
Aluminum Electrolytic - Radial - 330uF - 20% - 35VDC - 10mm dia x 12.5mm - -40 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Electrolytic - Radial - 330uF - 20% - 35VDC - 10mm dia x 12.5mm - -40 to 105°C
Search Keywords: 35ZLQ330MEFC10X125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35ZLQ330MEFC10X12.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is 35ZLQ330MEFC10X12.5 RoHS compliant?
Yes, 35ZLQ330MEFC10X12.5 is RoHS compliant.
What is the lead time for 35ZLQ330MEFC10X12.5?
The standard lead time for 35ZLQ330MEFC10X12.5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
50
$0.512
100
$0.486
250
$0.347
500
$0.243
1,000
$0.221
3,000
$0.181
5,000
$0.164
10,000 +
$0.160
Click for Quote
Log in
to unlock special pricing