- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35ZLQ220MEFC8X11.5
35ZLQ220MEFC8X11.5
Rubycon America
Aluminum Electrolytic - Radial - 220uF - 20% - 35VDC - 8mm dia x 11.5mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 220uF - 20% - 35VDC - 8mm dia x 11.5mm - -40 to 105°C
Search Keywords: 35ZLQ220MEFC8X115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35ZLQ220MEFC8X11.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
70
$0.372
100
$0.354
250
$0.253
500
$0.177
1,000
$0.161
2,000
$0.132
6,000
$0.119
10,000 +
$0.116
Click for Quote
Log in
to unlock special pricing