Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

35ZLQ120MEFC6.3X11

Aluminum Electrolytic - Radial - 120uF - 20% - 35VDC - 6.3mm dia x 11mm - -40 to 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - Radial - 120uF - 20% - 35VDC - 6.3mm dia x 11mm - -40 to 105°C
Search Keywords: 35ZLQ120MEFC63X11
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rubycon America
Part No: 35ZLQ120MEFC6.3X11
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 120 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 6.3 x 11 mm
Termination Style: Radial
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35ZLQ120MEFC6.3X11 RoHS compliant?
Yes, 35ZLQ120MEFC6.3X11 is RoHS compliant.
What is the lead time for 35ZLQ120MEFC6.3X11?
The standard lead time for 35ZLQ120MEFC6.3X11 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
110
15 Weeks can ship 3/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
110
$0.223
250
$0.151
500
$0.106
1,000
$0.096
2,000
$0.079
6,000
$0.072
10,000 +
$0.070
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!