- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35ZLJ1000M12.5X20
35ZLJ1000M12.5X20
Rubycon America
Aluminum Electrolytic - Radial - 1000uF - 20% - 35VDC - 12.5mm dia x 20mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 1000uF - 20% - 35VDC - 12.5mm dia x 20mm - -40 to 105°C
Search Keywords: 35ZLJ1000M125X20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35ZLJ1000M12.5X20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
20
$1.085
100
$1.031
250
$0.737
500
$0.516
1,000
$0.469
3,000
$0.385
5,000
$0.348
10,000 +
$0.339
Click for Quote
Log in
to unlock special pricing