- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35ZLH220MEFCT78X11.5
Rubycon America
35ZLH220MEFCT78X11.5
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 945mA 8000h 105A°C Ammo
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35ZLH220MEFCT78X11.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2202179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:8 x 11.5 mm
-
Termination Style:Radial2202
-
Voltage:352205VDC