Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

35ZLH220MEFC8X11.5

Aluminum Electrolytic - Radial - 220uF - 20% - 35VDC - 8mm dia x 11.5mm - -40 to 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - Radial - 220uF - 20% - 35VDC - 8mm dia x 11.5mm - -40 to 105°C
Search Keywords: 35ZLH220MEFC8X115
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rubycon America
Part No: 35ZLH220MEFC8X11.5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 8 x 11.5 mm
Termination Style: Radial
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35ZLH220MEFC8X11.5 RoHS compliant?
Yes, 35ZLH220MEFC8X11.5 is RoHS compliant.
What is the lead time for 35ZLH220MEFC8X11.5?
The standard lead time for 35ZLH220MEFC8X11.5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,490
Ships today, if you order in
Minimum Order Quantity:
250
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1951
2,000
$0.1638
4,000
$0.1625
6,000
$0.1209
10,000
$0.1203
26,000
$0.1200
50,000
$0.1197
100,000 +
$0.1194
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!