Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

35ZLH2200MEFC16X25

Aluminum Electrolytic - Radial - 2200uF - 20% - 35VDC - 16mm dia x 25mm - -40 to 105°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - Radial - 2200uF - 20% - 35VDC - 16mm dia x 25mm - -40 to 105°C
Search Keywords: 35ZLH2200MEFC16X25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    35ZLH2200MEFC16X25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Capacitance Value:
    2200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35ZLH2200MEFC16X25 RoHS compliant?
Yes, 35ZLH2200MEFC16X25 is RoHS compliant.
What is the lead time for 35ZLH2200MEFC16X25?
The standard lead time for 35ZLH2200MEFC16X25 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
19 Weeks can ship 1/27/27
Backorder
Price (USD)
Qty
Unit Price
25
$0.690
250
$0.618
600
$0.604
1,200
$0.591
3,000
$0.579
5,400
$0.571
7,800
$0.570
10,200 +
$0.568
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!