- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35ZLH1500MEFC12.5X30
35ZLH1500MEFC12.5X30
Rubycon America
Aluminum Electrolytic - Radial - 1500uF - 20% - 35VDC - 12.5mm dia x 30mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 1500uF - 20% - 35VDC - 12.5mm dia x 30mm - -40 to 105°C
Search Keywords: 35ZLH1500MEFC125X30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35ZLH1500MEFC12.5X30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Capacitance Value:15002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:12.5 x 30 mm
-
Termination Style:Radial2202
-
Voltage:352205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,870
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$0.4941
250
$0.4721
600
$0.4601
1,200
$0.4506
3,000
$0.4381
5,400
$0.4300
7,800
$0.4250
15,000 +
$0.4161
Click for Quote
Log in
to unlock special pricing