Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

35ZLH100MEFC6.3X11

Aluminum Electrolytic - Radial - 100uF - 20% - 35VDC - 6.3mm dia x 11mm - -40 to 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - Radial - 100uF - 20% - 35VDC - 6.3mm dia x 11mm - -40 to 105°C
Search Keywords: 35ZLH100MEFC63X11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    35ZLH100MEFC6.3X11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    2000
  • Capacitance Value:
    1002179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole2190
  • Size:
    6.3 x 11 mm
  • Termination Style:
    Radial2202
  • Voltage:
    352205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35ZLH100MEFC6.3X11 RoHS compliant?
Yes, 35ZLH100MEFC6.3X11 is RoHS compliant.
What is the lead time for 35ZLH100MEFC6.3X11?
The standard lead time for 35ZLH100MEFC6.3X11 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks can ship 2/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1082
4,000
$0.1006
6,000
$0.0983
8,000
$0.0931
26,000
$0.0879
50,000
$0.0877
100,000
$0.0875
150,000 +
$0.0872
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!