Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

35ZLH1000MEFC12.5X20

Aluminum Electrolytic - Radial - 1000uF - 20% - 35VDC - 12.5mm dia x 20mm - -40 to 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - Radial - 1000uF - 20% - 35VDC - 12.5mm dia x 20mm - -40 to 105°C
Search Keywords: 35ZLH1000MEFC125X20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    35ZLH1000MEFC12.5X20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35ZLH1000MEFC12.5X20 RoHS compliant?
Yes, 35ZLH1000MEFC12.5X20 is RoHS compliant.
What is the lead time for 35ZLH1000MEFC12.5X20?
The standard lead time for 35ZLH1000MEFC12.5X20 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
19 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
50
$0.6238
500
$0.4644
1,000
$0.4266
3,000
$0.3798
5,000
$0.3643
8,000
$0.3634
10,000
$0.3625
15,000 +
$0.3616
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!